HMC472ALP4E
vs
HMC472LP4
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
MO-220VGGD-8, LFCSP-24
|
LCC24,.16SQ,20
|
Pin Count |
24
|
|
Manufacturer Package Code |
CP-24-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Attenuation-Nom |
31.5 dB
|
31.5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
28 dBm
|
26.99 dBm
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
24
|
24
|
Operating Frequency-Max |
3800 MHz
|
3800 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.22
|
1.43
|
Base Number Matches |
2
|
6
|
Additional Feature |
|
CMOS COMPATIBLE
|
|
|
|
Compare HMC472ALP4E with alternatives
Compare HMC472LP4 with alternatives