HMC486
vs
MGFC5108
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.B.2.B
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23 dB
|
17 dB
|
Input Power-Max (CW) |
15 dBm
|
|
Operating Frequency-Max |
9000 MHz
|
27000 MHz
|
Operating Frequency-Min |
7000 MHz
|
24000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
LOW NOISE
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Technology |
|
GAAS
|
VSWR-Max |
|
2.5
|
|
|
|
Compare HMC486 with alternatives
Compare MGFC5108 with alternatives