HMC486
vs
P35-4100-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
PLESSEY RESEARCH CASWELL LTD
|
Package Description |
2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.B.2.B
|
EAR99
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
23 dB
|
|
Input Power-Max (CW) |
15 dBm
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
9000 MHz
|
|
Operating Frequency-Min |
7000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
7 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Supply Current-Max |
1300 mA
|
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare HMC486 with alternatives