HMC517
vs
HMC517
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
15 dB
|
Input Power-Max (CW) |
2 dBm
|
2 dBm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
26000 MHz
|
26000 MHz
|
Operating Frequency-Min |
17000 MHz
|
17000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
4
|
4
|
|
|
|
Compare HMC517 with alternatives
Compare HMC517 with alternatives