HMC517LC4 vs HMC517LC4 feature comparison

HMC517LC4 Analog Devices Inc

Buy Now Datasheet

HMC517LC4 Hittite Microwave Corp

Buy Now Datasheet
Source Content uid HMC517LC4
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC HITTITE MICROWAVE CORP
Package Description LCC24,.16SQ,20 LCC24,.16SQ,20
Pin Count 24
Manufacturer Package Code E-24-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 15 dB
Input Power-Max (CW) 2 dBm 2 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 24 24
Operating Frequency-Max 26000 MHz 26000 MHz
Operating Frequency-Min 17000 MHz 17000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Power Supplies 3 V 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3

Compare HMC517LC4 with alternatives

Compare HMC517LC4 with alternatives