HMC637ALP5E
vs
HMC637LP5ETR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
QFN-32
|
LCC32,.2SQ,20
|
Pin Count |
32
|
|
Manufacturer Package Code |
HCP-32-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12 dB
|
|
Input Power-Max (CW) |
25 dBm
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
6000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
2
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Power Supplies |
|
12 V
|
Supply Current-Max |
|
480 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC637ALP5E with alternatives
Compare HMC637LP5ETR with alternatives