HMC902LP3E
vs
SKY65146-21
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
SKYWORKS SOLUTIONS INC
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT-16
|
10.04 X 14.04 MM, ROHS COMPLIANT PACKAGE-28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
38.7 dB
|
Input Power-Max (CW) |
10 dBm
|
11 dBm
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
28
|
Operating Frequency-Max |
10000 MHz
|
849 MHz
|
Operating Frequency-Min |
5000 MHz
|
806 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC28,.4X.55
|
Power Supplies |
3.5 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
110 mA
|
370 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
VSWR-Max |
|
10
|
|
|
|
Compare HMC902LP3E with alternatives
Compare SKY65146-21 with alternatives