HN12-5.1-AG
vs
HN15-4.5A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
POWER-ONE INC
|
Package Description |
ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
40 Weeks
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
110 V
|
264 V
|
Input Voltage-Min |
87 V
|
87 V
|
Input Voltage-Nom |
100 V
|
220 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Load Regulation-Max |
0.05%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
12.6 V
|
|
Output Voltage-Min |
11.4 V
|
|
Output Voltage-Nom |
12 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
61.2 W
|
67.5 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HN12-5.1-AG with alternatives
Compare HN15-4.5A with alternatives