HPH-5/40-D48N vs H48SL05040NRFA feature comparison

HPH-5/40-D48N Murata Power Solutions

Buy Now Datasheet

H48SL05040NRFA Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC DELTA ELECTRONICS INC
Package Description , ROHS COMPLIANT, HALF BRICK PACKAGE-9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Length 60.96 mm 61 mm
Load Regulation-Max 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 10.7 mm 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 58.4 mm 57.9 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9
JESD-609 Code e3
Terminal Finish TIN

Compare HPH-5/40-D48N with alternatives

Compare H48SL05040NRFA with alternatives