HPH-5/40-D48N
vs
VI-LCN0-IU
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
VICOR CORP
|
Package Description |
,
|
PACKAGE-10
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
76 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P9
|
R-XXMA-X10
|
Length |
60.96 mm
|
219.2 mm
|
Load Regulation-Max |
0.25%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
10
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
2.5 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
10.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
200 W
|
200 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
58.4 mm
|
64.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Approvals |
|
CE, TUV, UL, VDE, CSA, IEC
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.2%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Protections |
|
OUTPUT OVER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HPH-5/40-D48N with alternatives
Compare VI-LCN0-IU with alternatives