HPMC-107-05-T-D-044 vs IPT1-109-09-L-D-POL feature comparison

HPMC-107-05-T-D-044 Samtec Inc

Buy Now Datasheet

IPT1-109-09-L-D-POL Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Additional Feature POLARIZED; SHROUDED
Insulator Material LIQUID CRYSTAL POLYMER
UL Flammability Code 94V-0

Compare HPMC-107-05-T-D-044 with alternatives

Compare IPT1-109-09-L-D-POL with alternatives