HPR1022/H vs HPR1023C feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

HPR1023C Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE MODULE
Package Description SIP-6/5 ROHS COMPLIANT, SIP-6/5
Pin Count 6/5 6/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-PSIP-T5
JESD-609 Code e0
Number of Terminals 5 5
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
Length 19.56 mm
Number of Functions 1
Number of Outputs 2
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Code ZIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6.34 mm
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 0.51 W
Trim/Adjustable Output NO
Width 10.16 mm

Compare HPR1022/H with alternatives

Compare HPR1023C with alternatives