HPR1022/H vs HPR123 feature comparison

HPR1022/H C&D Technologies Inc

Buy Now Datasheet

HPR123 Burr-Brown Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC BURR-BROWN CORP
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Reach Compliance Code unknown unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 72% 79%
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XSIP-T5 R-PSIP-T5
Line Regulation-Max 10% 10%
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 65 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 12.6 V 15.75 V
Output Voltage-Min 11.4 V 14.25 V
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Base Number Matches 2 3

Compare HPR1022/H with alternatives