HPR1022/H vs M0512GS1U feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC SENSITRON SEMICONDUCTOR
Part Package Code MODULE MODULE
Package Description SIP-6/5 ,
Pin Count 6/5 6/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-XSMA-P5
JESD-609 Code e0
Number of Terminals 5 5
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code No
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Technology HYBRID
Temperature Grade INDUSTRIAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare HPR1022/H with alternatives

Compare M0512GS1U with alternatives