HPR1022/H vs M2409GD1U feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

M2409GD1U Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code MODULE
Package Description SIP-6/5 DIP,
Pin Count 6/5
Reach Compliance Code unknown unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-XDMA-P6
JESD-609 Code e0
Number of Terminals 5 6
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE DUAL
Base Number Matches 2 2
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Code DIP
Seated Height-Max 7.3 mm
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Pitch 2.54 mm
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm

Compare HPR1022/H with alternatives

Compare M2409GD1U with alternatives