HPR1022/H vs NMA1212DC feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

NMA1212DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-XDMA-T6
JESD-609 Code e0
Number of Terminals 5 6
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Factory Lead Time 40 Weeks
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Additional Feature -12 ADDITIONAL OUTPUT IS AVAILABLE
Efficiency (Main Output) 75%
Height 10.05 mm
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
Length 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 7.5%
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Code DMA
Peak Reflow Temperature (Cel) 260
Ripple Voltage (Main Out) 0.0053025 Vrms
Seated Height-Max 10.05 mm
Switching Frequency-Max 140 kHz
Technology HYBRID
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm

Compare HPR1022/H with alternatives