HPR1022/H vs NMA1505SC feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

NMA1505SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-XSMA-T5
JESD-609 Code e0 e3
Number of Terminals 5 5
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Additional Feature -5 ADDITIONAL OUTPUT IS AVAILABLE
Efficiency (Main Output) 71%
Height 10.25 mm
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
Length 19.5 mm
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V
Package Code SMA
Ripple Voltage (Main Out) 0.00707 Vrms
Seated Height-Max 10.25 mm
Switching Frequency-Max 90 kHz
Technology HYBRID
Terminal Pitch 2.54 mm
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 6 mm

Compare HPR1022/H with alternatives