HPR1022/H vs NMA2412DC feature comparison

HPR1022/H Murata Power Solutions

Buy Now Datasheet

NMA2412DC Murata Power Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Part Package Code MODULE DIP
Package Description SIP-6/5 ROHS COMPLIANT PACKAGE, DIP-14
Pin Count 6/5 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code R-XSMA-T5 R-XDMA-P14
JESD-609 Code e0
Number of Terminals 5 14
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Samacsys Manufacturer Murata Electronics
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
Length 19.5 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.042 A
Output Voltage-Nom 12 V
Package Code DIP
Package Equivalence Code DIP6/14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.05 mm
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm

Compare HPR1022/H with alternatives

Compare NMA2412DC with alternatives