HPR1023/H
vs
NMA2415DC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
MODULE
|
DIP
|
Package Description |
SIP-6/5
|
ROHS COMPLIANT PACKAGE, DIP-14
|
Pin Count |
6/5
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-30 Code |
R-XSMA-T5
|
R-XDMA-P14
|
JESD-609 Code |
e0
|
|
Number of Terminals |
5
|
14
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Murata Electronics
|
Additional Feature |
|
-15V ADDITIONAL OUTPUT AVAILABLE
|
Input Voltage-Max |
|
26.4 V
|
Input Voltage-Min |
|
21.6 V
|
Input Voltage-Nom |
|
24 V
|
Length |
|
19.5 mm
|
Load Regulation-Max |
|
10%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
|
0.033 A
|
Output Voltage-Nom |
|
15 V
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP6/14,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
7.05 mm
|
Technology |
|
HYBRID
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
9.8 mm
|
|
|
|
Compare HPR1023/H with alternatives
Compare NMA2415DC with alternatives