HPR1023C
vs
HPR1023
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
POWER CONVERTIBLES
|
Package Description |
ROHS COMPLIANT, SIP-6/5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
26.4 V
|
Input Voltage-Min |
21.6 V
|
21.6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PSIP-T5
|
R-PSIP-T5
|
Length |
19.56 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Output Voltage-Max |
15.75 V
|
15.75 V
|
Output Voltage-Min |
14.25 V
|
14.25 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.34 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
0.51 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6/5
|
ECCN Code |
|
EAR99
|
Efficiency (Main Output) |
|
72%
|
Line Regulation-Max |
|
10%
|
Load Regulation-Max |
|
3%
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
-25 °C
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare HPR1023C with alternatives
Compare HPR1023 with alternatives