HPR111 vs M1209GS1U feature comparison

HPR111 Burr-Brown Corp

Buy Now Datasheet

M1209GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer BURR-BROWN CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSIP-T5 R-XSMA-P5
Line Regulation-Max 10%
Load Regulation-Max 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 0.75 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Package Description ,
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Moisture Sensitivity Level 1

Compare M1209GS1U with alternatives