HPR117V vs HPR1022/H feature comparison

HPR117V C&D Technologies Inc

Buy Now Datasheet

HPR1022/H Murata Power Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA POWER SOLUTIONS INC
Part Package Code DIP MODULE
Package Description DIP-14/13 SIP-6/5
Pin Count 14/13 6/5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V
Input Voltage-Min 13.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-XDMA-T13 R-XSMA-T5
JESD-609 Code e0 e0
Length 19.94 mm
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 13 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.025 A
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP14,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 0.75 W
Trim/Adjustable Output NO
Width 15.24 mm
Base Number Matches 4 2

Compare HPR117V with alternatives

Compare HPR1022/H with alternatives