HPR123/H vs HPR123 feature comparison

HPR123/H C&D Technologies Inc

Buy Now Datasheet

HPR123 Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XSIP-T5 R-XSMA-T5
JESD-609 Code e0 e0
Length 19.56 mm 19.56 mm
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 15.75 V 15.75 V
Output Voltage-Min 14.25 V 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 0.75 W 0.75 W
Trim/Adjustable Output NO NO
Width 6.09 mm 6.09 mm
Base Number Matches 1 3
Additional Feature ADDITIONAL -15V OUTPUT AVAILABLE

Compare HPR123/H with alternatives