HS00-00041
vs
E50021
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
LAN; 10 BASE-T
|
10 BASE-T
|
Height |
6.22 mm
|
5.84 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1.414CT; 1CT:1CT
|
1CT:2CT
|
Width |
9.65 mm
|
12.19 mm
|
Base Number Matches |
4
|
3
|
Packing Method |
|
TUBE
|
Primary Inductance |
|
180 µH
|
|
|
|
Compare HS00-00041 with alternatives
Compare E50021 with alternatives