HS2-117RH/PROTO vs M38510/11703BXA feature comparison

HS2-117RH/PROTO Renesas Electronics Corporation

Buy Now Datasheet

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code CAN
Package Description TO-39, TO-39,
Pin Count 3
Manufacturer Package Code T3.C
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V
Base Number Matches 1 2
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-PRF-38535
Seated Height-Max 4.7 mm

Compare HS2-117RH/PROTO with alternatives

Compare M38510/11703BXA with alternatives