HS2-117RH/PROTO vs OM7602ST feature comparison

HS2-117RH/PROTO Renesas Electronics Corporation

Buy Now Datasheet

OM7602ST Omnirel Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP OMNIREL CORP
Part Package Code CAN
Package Description TO-39, TO-257AA, 3 PIN
Pin Count 3
Manufacturer Package Code T3.C
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code O-MBCY-W3 R-CSFM-T3
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Technology BIPOLAR

Compare HS2-117RH/PROTO with alternatives