HS2-117RH-8 vs 5962-0722901QZA feature comparison

HS2-117RH-8 Renesas Electronics Corporation

Buy Now Datasheet

5962-0722901QZA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code CAN
Package Description TO-39, SOP, SOP16,.4
Pin Count 3
Manufacturer Package Code T3.C
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code O-MBCY-W3 R-CDSO-G16
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Surface Mount NO YES
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 2 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.035
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Output Current1-Max 0.0005 A
Package Equivalence Code SOP16,.4
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare HS2-117RH-8 with alternatives

Compare 5962-0722901QZA with alternatives