HS2-117RH-8 vs LM117HVK-883BR1 feature comparison

HS2-117RH-8 Renesas Electronics Corporation

Buy Now Datasheet

LM117HVK-883BR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TT ELECTRONICS PLC
Part Package Code CAN
Package Description TO-39, TO-3,
Pin Count 3
Manufacturer Package Code T3.C
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e4 e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish Gold (Au) TIN SILVER COPPER
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V
Base Number Matches 2 1
Rohs Code Yes
Output Current1-Max 1.5 A

Compare HS2-117RH-8 with alternatives

Compare LM117HVK-883BR1 with alternatives