HS2-117RH-Q vs IP117IG-DESC feature comparison

HS2-117RH-Q Renesas Electronics Corporation

Buy Now Datasheet

IP117IG-DESC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TT ELECTRONICS PLC
Part Package Code CAN
Package Description TO-39, TO-257,
Pin Count 3
Manufacturer Package Code T3.C
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code O-MBCY-W3 R-MSFM-P3
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO NO
Terminal Finish Gold (Au)
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Output Current1-Max 1.5 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HS2-117RH-Q with alternatives

Compare IP117IG-DESC with alternatives