HS2-3530ARH/PROTO
vs
HS2-3530ARH-8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
,
|
, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e3
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
-3 V
|
-3 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.1 µA
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
5000 µV
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Package Equivalence Code |
|
CAN8,.2
|
Programmable Power |
|
YES
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Slew Rate-Min |
|
0.01 V/us
|
Supply Voltage Limit-Max |
|
20 V
|
Technology |
|
BIPOLAR
|
Total Dose |
|
300k Rad(Si) V
|
Voltage Gain-Min |
|
10000
|
|
|
|
Compare HS2-3530ARH/PROTO with alternatives
Compare HS2-3530ARH-8 with alternatives