HS9-4423BRH/PROTO
vs
5962F9951102VXX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
NO
|
YES
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-GDFP-F16
|
R-CDFP-F16
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Peak Current Limit-Nom |
2 A
|
2 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.92 mm
|
2.92 mm
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.25 µs
|
0.25 µs
|
Turn-on Time |
0.25 µs
|
0.25 µs
|
Width |
6.73 mm
|
6.73 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare HS9-4423BRH/PROTO with alternatives
Compare 5962F9951102VXX with alternatives