HS91-97700TB
vs
H0026
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
LAN; 10/100 BASE-T
|
10/100 PC CARD
|
Approvals |
UL
|
|
Height |
7 mm
|
2.24 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Length |
25.4 mm
|
12.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TUBE
|
Pulse Rise Time-Max |
2.5 ns
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1; 1:1
|
Width |
10.16 mm
|
8.64 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
COMPATIBLE WITH INTEL, TDK, QSI, AND ICS TRANSCEIVERS
|
|
|
|
Compare HS91-97700TB with alternatives
Compare H0026 with alternatives