HSMD-C150
vs
LN1251C-(TR)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
PANASONIC CORP
|
Package Description |
SMT, 2 PIN
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
ORANGE
|
RED
|
Color@Wavelength |
Amber
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.015 A
|
Forward Voltage-Max |
2.6 V
|
2.8 V
|
Lens Type |
DIFFUSED
|
CLEAR
|
Luminous Intensity-Min |
0.0028 cd
|
|
Luminous Intensity-Nom |
8.0 mcd
|
1.2 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.4 mm
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Peak Wavelength |
605 nm
|
700 nm
|
Reverse Voltage-Max |
5 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.7 mm
|
2.5 mm
|
Viewing Angle |
170 deg
|
140 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HSMD-C150 with alternatives
Compare LN1251C-(TR) with alternatives