HSMS-T400 vs KA-3528EC feature comparison

HSMS-T400 Hewlett Packard Co

Buy Now Datasheet

KA-3528EC Kingbright

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e0
Lens Type NONDIFFUSED WATER CLEAR
Luminous Intensity-Nom 6.0 mcd 30.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 1.8 mm
Packing Method TAPE AND REEL TAPE AND REEL
Peak Wavelength 635 nm 627 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 2.2 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg 120 deg
Base Number Matches 1 2
Pbfree Code Yes
Package Description 3.50 X 2.80 MM, SMD, 2 PIN
Terminal Pitch 3.1 mm

Compare HSMS-T400 with alternatives

Compare KA-3528EC with alternatives