HSMS-T400
vs
HSMS-T500
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
CLEAR
|
NONDIFFUSED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Overall Height |
1.9 mm
|
1.8 mm
|
Peak Wavelength |
635 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
SUPPORTS INFRARED
|
Color |
|
HIGH EFFICIENCY RED
|
Configuration |
|
SINGLE
|
Luminous Intensity-Nom |
|
6.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
TR, 13 INCH
|
Shape |
|
ROUND
|
Size |
|
2.2 mm
|
Surface Mount |
|
YES
|
|
|
|