HV5308PG-B-G
vs
HV5808PJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
QFP
|
LCC
|
Package Description |
QFP,
|
QCCJ,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
SEGMENT
|
DOT MATRIX
|
Interface IC Type |
AC PLASMA DISPLAY DRIVER
|
EL DISPLAY DRIVER
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
16.5862 mm
|
Multiplexed Display Capability |
YES
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.35 mm
|
4.57 mm
|
Supply Voltage-Max |
13.2 V
|
|
Supply Voltage-Min |
10.8 V
|
|
Supply Voltage-Nom |
12 V
|
|
Supply Voltage1-Max |
80 V
|
|
Supply Voltage1-Min |
8 V
|
|
Supply Voltage1-Nom |
60 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
16.5862 mm
|
fmax-Min |
8 MHz
|
8 MHz
|
Base Number Matches |
1
|
1
|
Input Characteristics |
|
STANDARD
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
TRUE
|
|
|
|
Compare HV5308PG-B-G with alternatives
Compare HV5808PJ with alternatives