HV9100P vs HV9110PJ feature comparison

HV9100P Supertex Inc

Buy Now Datasheet

HV9110PJ Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code DIP QLCC
Package Description DIP, DIP14,.3 QCCJ, LDCC20,.4SQ
Pin Count 14 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 70 V 120 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDIP-T14 S-PQCC-J20
JESD-609 Code e0 e0
Length 19.304 mm 8.9662 mm
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 0.01 A
Output Voltage-Nom 4 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP14,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.57 mm
Supply Current-Max (Isup) 1 mA 1 mA
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 3000 kHz 3000 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9662 mm
Base Number Matches 1 1

Compare HV9100P with alternatives

Compare HV9110PJ with alternatives