HV9120NG
vs
LR745N8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
SOIC
|
SOT-89
|
Package Description |
SOIC-16
|
, TO-243
|
Pin Count |
16
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
ANALOG CIRCUIT
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
450 V
|
|
Input Voltage-Min |
10 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e0
|
Length |
9.8933 mm
|
4.4958 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.01 A
|
|
Output Voltage-Nom |
4 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOF
|
Package Equivalence Code |
SOP16,.25
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.6 mm
|
Supply Current-Max (Isup) |
1 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
3000 kHz
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
3.9624 mm
|
2.4384 mm
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
OPERATING INPUT VOLTAGE RANGE: 25V TO 450V
|
Supply Voltage-Max (Vsup) |
|
450 V
|
Supply Voltage-Min (Vsup) |
|
25 V
|
Supply Voltage-Nom (Vsup) |
|
400 V
|
|
|
|
Compare HV9120NG with alternatives
Compare LR745N8 with alternatives