HV9120P-G
vs
HV9111PJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
GREEN, PLASTIC, DIP-16
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
16
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
450 V
|
120 V
|
Input Voltage-Min |
10 V
|
10 V
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-PDIP-T16
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
e0
|
Length |
20.066 mm
|
8.9662 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.334 mm
|
4.57 mm
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
3000 kHz
|
1000 kHz
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.9662 mm
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
0.01 A
|
Output Voltage-Nom |
|
4 V
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Supply Current-Max (Isup) |
|
1 mA
|
|
|
|
Compare HV9120P-G with alternatives
Compare HV9111PJ with alternatives