IAD012ZHH
vs
LW010BK
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL POWER DEVICES INC
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
PACKAGE-6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
34 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P6
|
R-XDMA-T6
|
Load Regulation-Max |
1%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Output Voltage-Max |
12.12 V
|
12.6 V
|
Output Voltage-Min |
11.88 V
|
11.4 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
12 W
|
10 W
|
Trim/Adjustable Output |
NO
|
YES
|
Base Number Matches |
37
|
24
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6
|
Additional Feature |
|
ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE
|
Length |
|
50.8 mm
|
Output Current-Max |
|
0.42 A
|
Package Equivalence Code |
|
MODULE,5LEAD,.8
|
Seated Height-Max |
|
10.16 mm
|
Technology |
|
HYBRID
|
Terminal Pitch |
|
5.08 mm
|
Width |
|
25.4 mm
|
|
|
|
Compare IAD012ZHH with alternatives
Compare LW010BK with alternatives