ICE40LP1K-CM81TR
vs
ICE40LP1K-CM81
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Package Description |
UCBGA-81
|
VFBGA, BGA81,9X9,16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
Lattice Semiconductor
|
Combinatorial Delay of a CLB-Max |
9.36 ns
|
9.36 ns
|
JESD-30 Code |
S-PBGA-B81
|
S-PBGA-B81
|
JESD-609 Code |
e1
|
e1
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
160
|
160
|
Number of Inputs |
63
|
63
|
Number of Logic Cells |
1280
|
1280
|
Number of Outputs |
63
|
63
|
Number of Terminals |
81
|
81
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
160 CLBS
|
160 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
133 MHz
|
Package Equivalence Code |
|
BGA81,9X9,16
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ICE40LP1K-CM81TR with alternatives
Compare ICE40LP1K-CM81 with alternatives