ICH7548S05N vs HBS075ZG-AN82V feature comparison

ICH7548S05N XP Power

Buy Now Datasheet

HBS075ZG-AN82V Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer XP POWER LTD POWER-ONE INC
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MDMA-P9 R-XDFM-P9
Length 61 mm
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 13.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SETPOINT ACCURACY:+/-1%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare ICH7548S05N with alternatives

Compare HBS075ZG-AN82V with alternatives