ICL3227IA
vs
MAX3227EEAE/V+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SSOP
|
16-SSOP-5.3_MM
|
Package Description |
PLASTIC, MO-150AC, SSOP-16
|
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000001 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
6.2 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP16,.3
|
SSOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
1
|
|
Seated Height-Max |
2 mm
|
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
16-SSOP-5.3_MM
|
Date Of Intro |
|
1998-01-03
|
Samacsys Manufacturer |
|
Analog Devices
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ICL3227IA with alternatives
Compare MAX3227EEAE/V+ with alternatives