ICL3238CAZ vs ICL3238EIAZ-T feature comparison

ICL3238CAZ Intersil Corporation

Buy Now Datasheet

ICL3238EIAZ-T Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid ICL3238CAZ ICL3238EIAZ-T
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 ,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Driver Number of Bits 5
Input Characteristics STANDARD
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm
Moisture Sensitivity Level 3 3
Number of Functions 5
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Package Code M28.209
Samacsys Manufacturer Renesas Electronics

Compare ICL3238CAZ with alternatives

Compare ICL3238EIAZ-T with alternatives