ICL3238CAZ vs MAX3238ECAI feature comparison

ICL3238CAZ Renesas Electronics Corporation

Buy Now Datasheet

MAX3238ECAI Maxim Integrated Products

Buy Now Datasheet
Source Content uid ICL3238CAZ
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description , SSOP, SSOP28,.3
Pin Count 28 28
Manufacturer Package Code M28.209
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e0
Moisture Sensitivity Level 3 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Rohs Code No
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
Length 10.2 mm
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3
Seated Height-Max 1.99 mm
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.29 mm

Compare ICL3238CAZ with alternatives

Compare MAX3238ECAI with alternatives