ICL3238CAZ vs MAX3238EEAI+ feature comparison

ICL3238CAZ Renesas Electronics Corporation

Buy Now Datasheet

MAX3238EEAI+ Maxim Integrated Products

Buy Now Datasheet
Source Content uid ICL3238CAZ
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description , SSOP, SSOP28,.3
Pin Count 28 28
Manufacturer Package Code M28.209
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Rohs Code Yes
Differential Output NO
Driver Number of Bits 5
Input Characteristics STANDARD
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
Length 10.2 mm
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Power Supplies 3.3/5 V
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3
Seated Height-Max 1.99 mm
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.29 mm

Compare ICL3238CAZ with alternatives

Compare MAX3238EEAI+ with alternatives