ICL3238CAZ vs SP3238EA-L feature comparison

ICL3238CAZ Intersil Corporation

Buy Now Datasheet

SP3238EA-L Sipex Corporation

Buy Now Datasheet
Source Content uid ICL3238CAZ
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP SIPEX CORP
Part Package Code SSOP
Package Description SSOP, SSOP28,.3 SSOP, SSOP28,.3
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 2
Number of Functions 5 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 1.6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3/5 V 3.3/5 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 5.3 mm 5.29 mm
Base Number Matches 2 1

Compare ICL3238CAZ with alternatives

Compare SP3238EA-L with alternatives