ICL3238CAZ-T vs MAX3238CAIT feature comparison

ICL3238CAZ-T Intersil Corporation

Buy Now Datasheet

MAX3238CAIT Maxim Integrated Products

Buy Now Datasheet
Source Content uid ICL3238CAZ-T
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28 EIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 1
Number of Functions 5 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 1 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 5.29 mm
Base Number Matches 2 1
Pbfree Code No
Output Characteristics 3-STATE
Output Polarity INVERTED

Compare ICL3238CAZ-T with alternatives

Compare MAX3238CAIT with alternatives