ICL3238CAZ-T
vs
MAX3238ECAI
feature comparison
|
Buy Now
Datasheet
|
MAX3238ECAI
Maxim Integrated Products
Buy Now
Datasheet
|
Source Content uid |
ICL3238CAZ-T
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SSOP28,.3
|
SSOP, SSOP28,.3
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
5
|
5
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; V.24; V.28
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
10.2 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
5
|
3
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.001 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supplies |
3.3/5 V
|
3.3/5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
3
|
3
|
Seated Height-Max |
2 mm
|
1.99 mm
|
Supply Current-Max |
1 mA
|
2 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
5.29 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare ICL3238CAZ-T with alternatives
Compare MAX3238ECAI with alternatives