ICL3238CAZ-T
vs
MAX3238EEAI+T
feature comparison
|
ICL3238CAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
ICL3238CAZ-T
|
|
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
,
|
SSOP, SSOP28,.3
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
M28.209
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
5
|
Input Characteristics |
|
STANDARD
|
Interface Standard |
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code |
|
R-PDSO-G28
|
Length |
|
10.2 mm
|
Number of Functions |
|
3
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.001 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP28,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Power Supplies |
|
3.3/5 V
|
Qualification Status |
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
3
|
Seated Height-Max |
|
1.99 mm
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.29 mm
|
|
|
|
Compare ICL3238CAZ-T with alternatives
Compare MAX3238EEAI+T with alternatives